Part Details for SPB-6-SS by Ruland Manufacturing Co Inc
Overview of SPB-6-SS by Ruland Manufacturing Co Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPB-6-SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3188-SPB-6-SS-ND
|
DigiKey | 3/8" STAINLESS SHAFT COLLAR Min Qty: 1 Container: Bag MARKETPLACE PRODUCT |
25 In Stock |
|
$22.8100 | Buy Now |
DISTI #
72338501
|
RS | Shaft Collar, Two-Piece, Balanced, 0.3750" ID, 7/8" OD, 0.343" W, 303 SS | Ruland Manufacturing SPB-6-SS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$19.8700 / $20.5200 | RFQ |