Part Details for SPC15300 by SPC Multicomp
Overview of SPC15300 by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPC15300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95M7155
|
Newark | D Sub Connector, Hd D Sub Dip Series, Da, Receptacle, 26, Metal, Through Hole Rohs Compliant: Yes |Multicomp SPC15300 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 419 |
|
$4.5400 / $6.3300 | Buy Now |
DISTI #
79K4894
|
Newark | D Sub Connector, High Density-Hd, 26 Position, Receptacle, No. Of Contacts:26Contacts, Gender:Receptacle, Contact Termination Type:Solder, D Sub Shell Size:Da, Product Range:Hd D Sub Dip Series, Connector Body Material:Metal Body Rohs Compliant: Yes |Multicomp SPC15300 RoHS: Compliant Min Qty: 320 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$9.8100 / $10.5100 | Buy Now |
Part Details for SPC15300
SPC15300 CAD Models
SPC15300 Part Data Attributes
|
SPC15300
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
SPC15300
SPC Multicomp
D Type Connector, 26 Contact(s), Female, 0.09 inch Pitch, Solder Terminal, Hole .115-.125, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.496 inch | |
Body Depth | 0.362 inch | |
Body Length | 1.547 inch | |
Body/Shell Style | RECEPTACLE | |
Contact Finish Mating | AU | |
Contact Gender | FEMALE | |
Contact Material | BRASS | |
Contact Pattern | STAGGERED | |
Contact Resistance | 15 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.09 inch | |
Mating Contact Row Spacing | 0.078 inch | |
Mounting Option 1 | HOLE .115-.125 | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -50 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.9812 mm | |
Rated Current (Signal) | 5 A | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Terminal Length | 0.213 inch | |
Terminal Pitch | 2.286 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 26 |