Part Details for SPC15324 by SPC Multicomp
Overview of SPC15324 by SPC Multicomp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPC15324
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79K4916
|
Newark | D Sub Connector, Standard, 44 Position, Receptacle, No. Of Contacts:44Contacts, Gender:Receptacle, Contact Termination Type:Solder, D Sub Shell Size:Db, Product Range:Hd D Sub Dip Series, Connector Body Material:Metal Body Rohs Compliant: Yes |Multicomp SPC15324 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 222 |
|
$0.8850 | Buy Now |
DISTI #
36318773
|
Verical | Conn High Density D-Sub SKT 44 POS 2.29mm Solder RA Thru-Hole 44 Terminal 1 Port Min Qty: 57 Package Multiple: 1 | Americas - 222 |
|
$1.4452 / $1.5128 | Buy Now |
DISTI #
1564254
|
element14 Asia-Pacific | No. of Contacts:44Contacts RoHS: Compliant Min Qty: 1 Container: Each | 222 |
|
$4.1774 / $6.1259 | Buy Now |
DISTI #
1564254
|
Farnell | SOCKET, D, HIGH DENSITY, PCB, 44WAY RoHS: Compliant Min Qty: 1 Lead time: 20 Weeks, 6 Days Container: Each | 0 |
|
$3.8546 / $5.4514 | Buy Now |
Part Details for SPC15324
SPC15324 CAD Models
SPC15324 Part Data Attributes:
|
SPC15324
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
SPC15324
SPC Multicomp
D Type Connector, 44 Contact(s), Female, 0.09 inch Pitch, Solder Terminal, #4-40, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.496 inch | |
Body Depth | 0.63 inch | |
Body Length | 2.088 inch | |
Body/Shell Style | RECEPTACLE | |
Contact Finish Mating | AU | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 20 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.09 inch | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | JACKSCREW | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Rated Current (Signal) | 2 A | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.286 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 44 |