There are no models available for this part yet.
Overview of SPC15349 by SPC Multicomp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SPC15349 by SPC Multicomp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
79K4939
|
Newark | D Sub Connector, Standard, 50 Position, Receptacle, No. Of Contacts:50Contacts, Gender:Receptacle, Contact Termination Type:Solder, D Sub Shell Size:Dd, Product Range:Solder Pot Series, Connector Body Material:Steel Body Rohs Compliant: No |Multicomp SPC15349 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 37 |
|
$6.7300 | Buy Now |
CAD Models for SPC15349 by SPC Multicomp
Part Data Attributes for SPC15349 by SPC Multicomp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SPC TECHNOLOGY/ MULTICOMP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Body Breadth
|
0.606 inch
|
Body Length
|
2.634 inch
|
Body/Shell Style
|
RECEPTACLE
|
Contact Design
|
PREASSEM CONN
|
Contact Finish Mating
|
AU ON NI
|
Contact Gender
|
FEMALE
|
Contact Material
|
BRASS
|
Contact Pattern
|
STAGGERED
|
Contact Style
|
RND PIN-SKT
|
Dielectric Withstanding Voltage
|
1000VDC V
|
Insulation Resistance
|
1000000000 Ω
|
Insulator Material
|
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
|
Mating Contact Pitch
|
0.109 inch
|
Mating Contact Row Spacing
|
0.112 inch
|
Mounting Option 1
|
HOLE .112-.124
|
Mounting Option 2
|
LOCKING
|
Mounting Type
|
PANEL
|
Number of Rows Loaded
|
3
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-50 °C
|
Option
|
GENERAL PURPOSE
|
Plating Thickness
|
5u inch
|
Rated Current (Signal)
|
5 A
|
Shell Finish
|
TIN
|
Shell Material
|
STEEL
|
Terminal Length
|
0.091 inch
|
Termination Type
|
SOLDER LUG
|
Total Number of Contacts
|
50
|
Alternate Parts for SPC15349
This table gives cross-reference parts and alternative options found for SPC15349. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPC15349, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DDD-50 | D Subminiature Connector, Female; Male, Solder Terminal | ITT Interconnect Solutions | SPC15349 vs DDD-50 |
Related Parts for SPC15349
-
C1005X5R1H104K050BBFixed Capacitors
-
STM32F407IGT7Microcontrollers
-
Q48SQ12033NRFHPower Supply Modules
-
XC7A35T-1FGG484CField Programmable Gate Arrays
-
BSS205NH6327Small Signal Field-Effect Transistors
-
MT25QL128ABA8ESF-0SITFlash Memories
-
EL7156CSZPeripheral Drivers
-
A5985GETTR-TMotion Control Electronics
-
STGF6NC60HDIGBTs