There are no models available for this part yet.
Overview of SPC15408 by SPC Multicomp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SPC15408 by SPC Multicomp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
79K4990
|
Newark | D Sub Connector, High Density-Hd, 15 Position, Receptacle, No. Of Contacts:15Contacts, Gender:Receptacle, Contact Termination Type:Solder, D Sub Shell Size:De, Product Range:Hd D Sub Dip Series, Connector Body Material:Metal Body Rohs Compliant: Yes |Multicomp SPC15408 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 963 |
|
$1.2300 | Buy Now | |
DISTI #
95M7166
|
Newark | D Sub Connector, Hd D Sub Dip Series, Da, Receptacle, 15, Metal, Solder Rohs Compliant: Yes |Multicomp SPC15408 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4300 / $2.5500 | Buy Now |
CAD Models for SPC15408 by SPC Multicomp
Part Data Attributes for SPC15408 by SPC Multicomp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SPC TECHNOLOGY/ MULTICOMP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Body Breadth
|
0.496 inch
|
Body Depth
|
0.398 inch
|
Body Length
|
1.215 inch
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|
Contact Gender
|
MALE
|
Contact Pattern
|
STAGGERED
|
Contact Style
|
RND PIN-SKT
|
Mating Contact Pitch
|
0.09 inch
|
Mating Contact Row Spacing
|
0.078 inch
|
Mounting Option 1
|
HOLE .115-.125
|
Mounting Option 2
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of PCB Rows
|
3
|
Number of Rows Loaded
|
3
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
STAGGERED
|
PCB Contact Row Spacing
|
1.9812 mm
|
Reference Standard
|
UL
|
Terminal Length
|
0.213 inch
|
Terminal Pitch
|
2.286 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
15
|
Related Parts for SPC15408
-
5504F1-15S-02A-03D Type Connectors
-
TFSDT-50-28-G-30.00-SLHeaders and Edge Type Connectors
-
283-901Terminals and Terminal Blocks
-
283-325Assembly Items
-
RC1206FR-07100RLFixed Resistors
-
1N4001Rectifier Diodes
-
5552224-1Telecom and Datacom Connectors
-
15354716Combination Line Connectors
-
TLC27L7CDOperational Amplifiers