Part Details for SPC15411 by SPC Multicomp
Overview of SPC15411 by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPC15411
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79K4993
|
Newark | D Sub Connector, Standard, 9 Position, Receptacle, D Sub Connector Type:Standard, Gender:Receptacle, Product Range:Multicomp Pro D Sub Connectors, No. Of Contacts:9Contacts, D Sub Shell Size:De, Contact Termination Type:Solder Cup Rohs Compliant: Yes |Multicomp SPC15411 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3181 |
|
$2.3500 / $4.2700 | Buy Now |
DISTI #
77Y6614
|
Newark | Connector, D Sub, No. Of Contacts:9Contacts, Gender:Receptacle, Contact Termination Type:Solder Cup, D Sub Shell Size:De, Product Range:-, Connector Body Material:Steel Body, Contact Material:Brass, Contact Plating:Gold Plated Rohs Compliant: Yes |Multicomp SPC15411 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4050 / $0.7350 | Buy Now |
Part Details for SPC15411
SPC15411 CAD Models
SPC15411 Part Data Attributes
|
SPC15411
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
SPC15411
SPC Multicomp
D Type Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Lug Terminal, Locking, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.496 inch | |
Body Depth | 0.31 inch | |
Body Length | 1.213 inch | |
Body/Shell Style | PLUG | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | AU | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | STAGGERED | |
Contact Resistance | 15 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLUE | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mounting Option 1 | LOCKING | |
Mounting Type | PANEL | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -50 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5 A | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Terminal Length | 0.118 inch | |
Termination Type | SOLDER LUG | |
Total Number of Contacts | 9 |