Part Details for SPC15452 by SPC Multicomp
Overview of SPC15452 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPC15452
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79K5028
|
Newark | D Sub Connector, Standard, 15 Position, Receptacle, No. Of Contacts:15Contacts, Gender:Receptacle, Contact Termination Type:Solder, D Sub Shell Size:Da, Product Range:Solder Pot Series, Connector Body Material:Steel Body Rohs Compliant: Yes |Multicomp SPC15452 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$8.1100 / $12.5800 | Buy Now |
Part Details for SPC15452
SPC15452 CAD Models
SPC15452 Part Data Attributes:
|
SPC15452
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
SPC15452
SPC Multicomp
D Type Connector, 15 Contact(s), Female, 0.109 inch Pitch, Solder Lug Terminal, Locking, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.494 inch | |
Body Depth | 0.198 inch | |
Body Length | 1.539 inch | |
Body/Shell Style | RECEPTACLE | |
Contact Finish Mating | AU ON NI | |
Contact Gender | FEMALE | |
Contact Material | BRASS | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Insulation Resistance | 1000000000 Ω | |
Mating Contact Pitch | 0.109 inch | |
Mounting Option 1 | LOCKING | |
Mounting Type | PANEL | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -50 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 5u inch | |
Rated Current (Signal) | 5 A | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Terminal Length | 0.091 inch | |
Termination Type | SOLDER LUG | |
Total Number of Contacts | 15 |
Alternate Parts for SPC15452
This table gives cross-reference parts and alternative options found for SPC15452. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPC15452, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D15S90C6PA00 | D Subminiature Connector, 15 Contact(s), Female, 0.108 inch Pitch, Press Fit Terminal, Hole .112-.124, Plug | Amphenol FCi | SPC15452 vs D15S90C6PA00 |
D15S34A4GX00 | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal | Amphenol FCi | SPC15452 vs D15S34A4GX00 |
D15S81C6GX8C | D Subminiature Connector, 15 Contact(s), Female, Press Fit Terminal | Amphenol FCi | SPC15452 vs D15S81C6GX8C |
10090098-S154LLF | D Subminiature Connector, 15 Contact(s), Female, 0.108 inch Pitch, Solder Terminal, M3, Socket, ROHS COMPLIANT | Amphenol FCi | SPC15452 vs 10090098-S154LLF |
D15S90C8GL00 | D Subminiature Connector, 15 Contact(s), Female, Press Fit Terminal | Amphenol FCi | SPC15452 vs D15S90C8GL00 |
D15S90C6GX00 | D Subminiature Connector, 15 Contact(s), Female, Press Fit Terminal | Amphenol FCi | SPC15452 vs D15S90C6GX00 |
D15S13A4UV00 | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Socket | Amphenol FCi | SPC15452 vs D15S13A4UV00 |
D15S82C7GX8CLF | D Subminiature Connector, 15 Contact(s), Female, Press Fit Terminal, LEAD FREE | Amphenol FCi | SPC15452 vs D15S82C7GX8CLF |
ZDA15S | D Subminiature Connector, 15 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Receptacle, ROHS COMPLIANT | ITT Interconnect Solutions | SPC15452 vs ZDA15S |
D15S33E6GV12 | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Socket | Amphenol FCi | SPC15452 vs D15S33E6GV12 |