Part Details for SPC15453 by SPC Multicomp
Overview of SPC15453 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPC15453
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79K5029
|
Newark | D Sub Connector, Standard, 9 Position, Receptacle, Solder, D Sub Connector Type:Standard, Gender:Receptacle, Product Range:Multicomp Pro D Sub Connectors, No. Of Contacts:9Contacts, D Sub Shell Size:De, Connector Mounting:Cable Mountrohs Compliant: Yes |Multicomp SPC15453 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 776 |
|
$2.3700 / $4.3100 | Buy Now |
Part Details for SPC15453
SPC15453 CAD Models
SPC15453 Part Data Attributes:
|
SPC15453
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
SPC15453
SPC Multicomp
D Type Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Lug Terminal, Hole .112-.124, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.494 inch | |
Body Depth | 0.198 inch | |
Body Length | 1.213 inch | |
Body/Shell Style | RECEPTACLE | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | AU ON NI | |
Contact Gender | FEMALE | |
Contact Material | BRASS | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Option 2 | LOCKING | |
Mounting Type | PANEL | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -50 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 5u inch | |
Rated Current (Signal) | 5 A | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Termination Type | SOLDER LUG | |
Total Number of Contacts | 9 |
Alternate Parts for SPC15453
This table gives cross-reference parts and alternative options found for SPC15453. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPC15453, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SD9S | D Subminiature Connector, 9 Contact(s), Female, 0.11 inch Pitch, Solder Terminal, Locking, | Infinite Electronics | SPC15453 vs SD9S |