Part Details for SPC5745BFK1AVMH2 by NXP Semiconductors
Overview of SPC5745BFK1AVMH2 by NXP Semiconductors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Financial Technology (Fintech)
Automotive
Robotics and Drones
Price & Stock for SPC5745BFK1AVMH2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AC3685
|
Newark | Single Core, 2M Flash, 256K Ram, Flexray, Iso Can Fd, Automotive Qualified, -40C > 105C, 120Mhz/ Tray Rohs Compliant: Yes |Nxp SPC5745BFK1AVMH2 Min Qty: 880 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.9600 | Buy Now |
DISTI #
SPC5745BFK1AVMH2-ND
|
DigiKey | IC MCU 32BIT 2MB FLASH 100MAPBGA Min Qty: 880 Lead time: 52 Weeks Container: Tray | Temporarily Out of Stock |
|
$15.5439 | Buy Now |
DISTI #
SPC5745BFK1AVMH2
|
Avnet Americas | SINGLE CORE, 2M FLASH, 256K RAM, FLEXRAY, ISO CAN FD, Automotive Qualified, -40C > 105C, 120MHz - Trays (Alt: SPC5745BFK1AVMH2) Min Qty: 880 Package Multiple: 880 Lead time: 52 Weeks, 0 Days Container: Tray | 0 |
|
$12.5172 / $14.3640 | Buy Now |
DISTI #
771-SPC5745BFK1AVMH2
|
Mouser Electronics | 32-bit Microcontrollers - MCU SINGLE CORE, 2M FLASH, 256K RAM, FLEXRAY, ISO CAN FD, Automotive Qualified, -40C > 105C, 120MHz RoHS: Compliant | 0 |
|
$14.5000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 880 Package Multiple: 880 Container: Tray | 0Tray |
|
$15.7900 | Buy Now |
DISTI #
SPC5745BFK1AVMH2
|
Avnet Americas | SINGLE CORE, 2M FLASH, 256K RAM, FLEXRAY, ISO CAN FD, Automotive Qualified, -40C > 105C, 120MHz - Trays (Alt: SPC5745BFK1AVMH2) Min Qty: 880 Package Multiple: 880 Lead time: 52 Weeks, 0 Days Container: Tray | 0 |
|
$12.5172 / $14.3640 | Buy Now |
DISTI #
SPC5745BFK1AVMH2
|
EBV Elektronik | SINGLE CORE, 2M FLASH, 256K RAM, FLEXRAY, ISO CAN FD, Automotive Qualified, -40C > 105C, 120MHz (Alt: SPC5745BFK1AVMH2) RoHS: Compliant Min Qty: 176 Package Multiple: 176 Lead time: 7 Weeks, 5 Days | EBV - 0 |
|
Buy Now |
Part Details for SPC5745BFK1AVMH2
SPC5745BFK1AVMH2 CAD Models
SPC5745BFK1AVMH2 Part Data Attributes:
|
SPC5745BFK1AVMH2
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SPC5745BFK1AVMH2
NXP Semiconductors
RISC Microcontroller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | MAPBGA-100 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | E200Z4 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B100 | |
JESD-609 Code | e2 | |
Length | 11 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 32 | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 65 | |
Number of Terminals | 100 | |
Number of Timers | 64 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA100,10X10,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 262144 | |
ROM (words) | 2097152 | |
ROM Programmability | FLASH | |
Screening Level | ISO 26262 | |
Seated Height-Max | 1.41 mm | |
Speed | 120 MHz | |
Supply Current-Max | 264 mA | |
Supply Voltage-Max | 1.32 V | |
Supply Voltage-Min | 1.2 V | |
Supply Voltage-Nom | 1.25 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 11 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |