-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
32-bit Power Architecture MCU for High Performance Applications
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC3229
|
Newark | 32-Bit Auto Mcus Perf |Stmicroelectronics SPC58NE84E7QMSAR Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-SPC58NE84E7QMSARCT-ND
|
DigiKey | IC MCU 32BIT 6MB FLASH 176QFP Min Qty: 1 Lead time: 40 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$32.0350 / $43.1100 | Buy Now |
DISTI #
SPC58NE84E7QMSAR
|
Avnet Americas | MID MICROCONTROLLER - Tape and Reel (Alt: SPC58NE84E7QMSAR) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$31.1216 / $35.4143 | Buy Now |
DISTI #
511-SPC58NE84E7QMSAR
|
Mouser Electronics | 32-bit Microcontrollers - MCU 32-bit Power Architecture MCU for High Performance Applications RoHS: Compliant | 498 |
|
$32.0300 / $43.9800 | Buy Now |
|
STMicroelectronics | 32-bit Power Architecture MCU for High Performance Applications RoHS: Compliant Min Qty: 1 | 498 |
|
$31.3900 / $43.1000 | Buy Now |
DISTI #
SPC58NE84E7QMSAR
|
Avnet Americas | MID MICROCONTROLLER - Tape and Reel (Alt: SPC58NE84E7QMSAR) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$31.1216 / $35.4143 | Buy Now |
|
Ameya Holding Limited | 498 |
|
RFQ | ||
DISTI #
SPC58NE84E7QMSAR
|
EBV Elektronik | MID MICROCONTROLLER (Alt: SPC58NE84E7QMSAR) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 5 Weeks, 6 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SPC58NE84E7QMSAR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SPC58NE84E7QMSAR
STMicroelectronics
32-bit Power Architecture MCU for High Performance Applications
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | LQFP-176 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B.4.A | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 40 Weeks | |
Date Of Intro | 2018-04-20 | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Additional Feature | ALSO AVAILABLE GTM(40 I/P CH, 104 O/P CH), CAN(8) | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | SPC58 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G176 | |
Length | 24 mm | |
Number of DMA Channels | 96 | |
Number of Terminals | 176 | |
Number of Timers | 12 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (bytes) | 622592 | |
ROM (words) | 6291456 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100; ISO 26262 | |
Seated Height-Max | 1.6 mm | |
Speed | 180 MHz | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |