Part Details for SPF240A25R by Crydom Inc
Overview of SPF240A25R by Crydom Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for SPF240A25R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37M6073
|
Newark | Ssr Relay, Pcb Mount Sip, 240Vac/10A, Ac In, Inst |Sensata/crydom SPF240A25R RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
CRYSPF240A25R
|
Heilind Electronics | SSR RELAY, PCB MOUNT SIP, 240V PCB MOUNT SSR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 4 Pin SIP SSR - AC Input - Control Input Voltage 90-140VAC/10mA - Output Voltage 12-280VAC - Max Load Current 25A - 1 Form A - PCB Mount RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
Part Details for SPF240A25R
SPF240A25R CAD Models
SPF240A25R Part Data Attributes
|
SPF240A25R
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
SPF240A25R
Crydom Inc
Trigger Output SSR, 1-Channel, 4000V Isolation, SIP-4
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Package Description | SIP-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL APPROVED | |
Isolation Voltage-Max | 4000 V | |
Number of Elements | 1 | |
On-State Current-Max | 10 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR |