Part Details for SPF480D25 by Crydom Inc
Overview of SPF480D25 by Crydom Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPF480D25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37M6078
|
Newark | Solid State Relay, 25A, 4V-15Vdc, Th, Contact Configuration:Spst-No, Load Current:25A, Operating Voltage Max:660Vac, Relay Mounting:Through Hole, Relay Terminals:Solder, Switching Mode:Zero Crossing, Operating Voltage Min:48Vac Rohs Compliant: Yes |Sensata/crydom SPF480D25 Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$66.4200 | Buy Now |
DISTI #
CC1940-ND
|
DigiKey | SSR RELAY SPST-NO 25A 48-660V Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
133 In Stock |
|
$33.5002 / $37.9700 | Buy Now |
DISTI #
70130448
|
RS | Relay, SSR, Zero-Switching, Ctrl-V 4-15AC, Vol-Rtg 48-660AC, PCB/PCB Mnt, Solder, 4 Pin | Sensata - Crydom SPF480D25 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$39.8700 | RFQ |
DISTI #
CRYSPF480D25
|
Heilind Electronics | SSR RELAY, PCB MOUNT SIP, AC/10A, 4-15VDC IN, ZERO | Americas - 0 in Stock |
|
$33.1200 / $39.7440 | Buy Now |
|
Onlinecomponents.com | 4 Pin SIP SSR - DC Input - Control Input Voltage 4-15 VDC/15mA - Output Voltage 48-660VAC - Max Load Current 25A - 1 Form A - PCB Mount RoHS: Compliant |
125 In Stock |
|
$31.0000 / $39.7900 | Buy Now |
DISTI #
68040437
|
Verical | Relay SSR 15mA 15V DC-IN 25A 660V AC-OUT 4-Pin SIP Min Qty: 2 Package Multiple: 1 Date Code: 2305 | Americas - 121 |
|
$52.3553 | Buy Now |
|
Bristol Electronics | 812 |
|
RFQ | ||
DISTI #
000000000000999697
|
Sager | Solid State Relays - PCB Mount 25A 48-660VRMS ZERO CROSS Min Qty: 25 | 0 |
|
$32.3200 / $35.1800 | Buy Now |
|
Master Electronics | 4 Pin SIP SSR - DC Input - Control Input Voltage 4-15 VDC/15mA - Output Voltage 48-660VAC - Max Load Current 25A - 1 Form A - PCB Mount RoHS: Compliant |
125 In Stock |
|
$31.0000 / $39.7900 | Buy Now |
|
Perfect Parts Corporation | 75 |
|
RFQ |
Part Details for SPF480D25
SPF480D25 CAD Models
SPF480D25 Part Data Attributes
|
SPF480D25
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
SPF480D25
Crydom Inc
Trigger Output SSR, 1-Channel, 4000V Isolation, SIP-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Package Description | SIP-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL APPROVED | |
Isolation Voltage-Max | 4000 V | |
Number of Elements | 1 | |
On-State Current-Max | 10 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR |