Part Details for SPF480D25R by Crydom Inc
Overview of SPF480D25R by Crydom Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPF480D25R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37M6079
|
Newark | Ssr Relay, Pcb Mount Sip, 660Vac/10A, 4-15Vdc In, |Sensata/crydom SPF480D25R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$72.6200 | Buy Now |
DISTI #
SPF480D25R-ND
|
DigiKey | SSR RELAY SPST-NO 25A 48-660V Min Qty: 20 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$40.1600 | Buy Now |
DISTI #
70385769
|
RS | SPST Solid State Relay Through Hole PCB Mount, Random SCR, 25 A, 15 V dc | Sensata - Crydom SPF480D25R RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$42.1700 | RFQ |
DISTI #
CRYSPF480D25R
|
Heilind Electronics | SSR RELAY, PCB MOUNT SIP, 660V PCB MOUNT SSR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 4 Pin SIP SSR - DC Input - Control Input Voltage 4-15 VDC/15mA - Output Voltage 48-660VAC - Max Load Current 25A - 1 Form A - PCB Mount RoHS: Compliant |
20 In Stock |
|
$33.8400 / $43.8900 | Buy Now |
DISTI #
65020035
|
Verical | Relay SSR 15mA 15V DC-IN 25A 660V AC-OUT 4-Pin SIP Min Qty: 2 Package Multiple: 1 | Americas - 20 |
|
$44.8854 / $56.2735 | Buy Now |
DISTI #
000000000001055755
|
Sager | Solid State Relays - PCB Mount 25A 48-660VRMS RANDOM Min Qty: 20 | 0 |
|
$35.9100 / $39.0700 | Buy Now |
|
Master Electronics | 4 Pin SIP SSR - DC Input - Control Input Voltage 4-15 VDC/15mA - Output Voltage 48-660VAC - Max Load Current 25A - 1 Form A - PCB Mount RoHS: Compliant |
20 In Stock |
|
$33.8400 / $43.8900 | Buy Now |
|
Neutron USA | Solid State Relay, PCB Mt, Load: 25A 48-660VAC, Control: 4-15VDC, Instantaneous, 4-SIP, PC Pin | 20 |
|
$84.9900 | Buy Now |
Part Details for SPF480D25R
SPF480D25R CAD Models
SPF480D25R Part Data Attributes
|
SPF480D25R
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
SPF480D25R
Crydom Inc
Trigger Output SSR, 1-Channel, 4000V Isolation, SIP-4
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Package Description | SIP-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL APPROVED | |
Isolation Voltage-Max | 4000 V | |
Number of Elements | 1 | |
On-State Current-Max | 10 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR |