Part Details for SPFE380D25 by Crydom Inc
Overview of SPFE380D25 by Crydom Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPFE380D25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SPFE380D25-ND
|
DigiKey | SSR RELAY SPST-NO 25A 48-530V Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
000000000001055760
|
Sager | Solid State Relays - PCB Mount PCB SIP SSR 530VAC /10A, 24VDC, ZC | 0 |
|
Buy Now |
Part Details for SPFE380D25
SPFE380D25 CAD Models
SPFE380D25 Part Data Attributes
|
SPFE380D25
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
SPFE380D25
Crydom Inc
Trigger Output SSR, 1-Channel, 4000V Isolation, PLASTIC, SIP-4
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Package Description | PLASTIC, SIP-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL APPROVED | |
Isolation Voltage-Max | 4000 V | |
Number of Elements | 1 | |
On-State Current-Max | 10 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR |