SPFE380D25R
Description: Trigger Output SSR, 1-Channel, 4000V Isolation, PLASTIC, SIP-4

Overview of SPFE380D25R by Crydom Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for SPFE380D25R by Crydom Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 000000000001055761
Sager Solid State Relays - PCB Mount PCB SIP SSR 530VAC /10A, 24VDC, RN 0
Buy Now

CAD Models for SPFE380D25R by Crydom Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SPFE380D25R by Crydom Inc

SPFE380D25R
Crydom Inc
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
CRYDOM INC
Package Description
PLASTIC, SIP-4
Reach Compliance Code
compliant
HTS Code
8541.40.95.00
Additional Feature
UL APPROVED
Isolation Voltage-Max
4000 V
Number of Elements
1
On-State Current-Max
10 A
Operating Temperature-Max
80 °C
Operating Temperature-Min
-30 °C
Optoelectronic Device Type
TRIGGER OUTPUT SSR
Want to compare parts?
  1. SPFE380D25R
    Crydom Inc
    Trigger Output SSR, 1-Channel, 4000V Isolation, PLASTIC, SIP-4
    VS

Related Parts for SPFE380D25R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SPFE380D25R by Crydom Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SPFE380D25R by Crydom Inc

Select Manufacturer
Which Manufacturer of SPFE380D25R would you like to use for your alert(s)?
  • Please alert me when SPFE380D25R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SPFE380D25R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SPFE380D25R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SPFE380D25R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SPFE380D25R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SPFE380D25R by Crydom Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: