Part Details for SPFE480D25R by Crydom Inc
Overview of SPFE480D25R by Crydom Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Price & Stock for SPFE480D25R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37M6071
|
Newark | Ssr Relay, Pcb Mount Sip, 660Vac/10A, 24Vdc In, I |Sensata/crydom SPFE480D25R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$72.6200 | Buy Now |
DISTI #
2266-SPFE480D25R-ND
|
DigiKey | SSR RELAY SPST-NO 25A 48-660V Min Qty: 1 Lead time: 20 Weeks Container: Tray MARKETPLACE PRODUCT |
10 In Stock |
|
$56.0400 / $70.8300 | Buy Now |
DISTI #
CC2482-ND
|
DigiKey | SSR RELAY SPST-NO 25A 48-660V Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
8 In Stock |
|
$37.2102 / $42.1700 | Buy Now |
DISTI #
70385772
|
RS | SPST Solid State Relay Through Hole PCB Mount, Random SCR, 25 A, 32 V dc | Sensata - Crydom SPFE480D25R RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$42.1700 | RFQ |
DISTI #
CRYSPFE480D25R
|
Heilind Electronics | SSR RELAY, PCB MOUNT SIP, 660V PCB MOUNT SSR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 4 Pin SIP SSR - DC Input - Control Input Voltage 15-32VDC/15mA - Output Voltage 48-660VAC - Max Load Current 25A - 1 Form A - PCB Mount RoHS: Compliant |
10 Partner Stock |
|
$37.1800 / $55.0300 | Buy Now |
DISTI #
000000000001055763
|
Sager | Solid State Relays - PCB Mount PCB SIP SSR 660VAC /10A, 24VDC, RN Min Qty: 20 | 0 |
|
$35.9100 / $39.0700 | Buy Now |
|
Master Electronics | 4 Pin SIP SSR - DC Input - Control Input Voltage 15-32VDC/15mA - Output Voltage 48-660VAC - Max Load Current 25A - 1 Form A - PCB Mount RoHS: Compliant |
10 Partner Stock |
|
$37.1800 / $55.0300 | Buy Now |
Part Details for SPFE480D25R
SPFE480D25R CAD Models
SPFE480D25R Part Data Attributes
|
SPFE480D25R
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
SPFE480D25R
Crydom Inc
Trigger Output SSR, 1-Channel, 4000V Isolation, SIP-4
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Package Description | SIP-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL APPROVED | |
Isolation Voltage-Max | 4000 V | |
Number of Elements | 1 | |
On-State Current-Max | 10 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR |