Part Details for SPFE480D25R by Sensata Technologies
Overview of SPFE480D25R by Sensata Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPFE480D25R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
558-SPFE480D25R
|
Mouser Electronics | Solid State Relays - PCB Mount PCB SIP SSR 660VAC /10A, 24VDC, RN RoHS: Compliant | 0 |
|
$37.1900 / $40.1400 | Order Now |
DISTI #
66217694
|
Verical | Relay SSR 15mA 32V DC-IN 25A 660V AC-OUT 4-Pin SIP Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$55.8800 / $66.4200 | Buy Now |