Part Details for SPFT1/4A by Essentra Components
Overview of SPFT1/4A by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPFT1/4A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
144-SPFT1/4A
|
Mouser Electronics | Conduit Fittings & Accessories 1/4IN FEMALE THREAD MASK:SILICONE NATURAL RoHS: Compliant | 0 |
|
$0.1010 / $0.2900 | Order Now |
DISTI #
74521645
|
RS | First Thread Protection Plug, Thread Sizes - 1/4-20, .20" H, Natural Silicone | Essentra Components SPFT1/4A RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.1035 | Buy Now |
|
Onlinecomponents.com | First Thread Protection Plug - Compatible Thread Sizes - 1/4-20 - Maximum Temperature - 315.6 °C (600 °F) - Maximum Taper Diameter - 5.5 mm (0.218 in) RoHS: Compliant | 0 |
|
$0.1031 / $0.1591 | Buy Now |
DISTI #
RICSPFT1/4A
|
DB Roberts | 0 |
|
RFQ |