-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 200W, 12V V(RWM), Bidirectional, 1 Element, Silicon, MO-236, GREEN, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC1014
|
Newark | Diode, Aec-Q101, Esd, 12V, Sod-882, Clamping Voltage Vc Max:25V, Diode Case Style:Sod-882, No. Of Pins:2Pins, Operating Voltage:-, Power Dissipation Pd:-, Product Range:Sphv-C Series, Automotive Qualification Standard:Aec-Q101, Rohs Compliant: Yes |Littelfuse SPHV12-01ETG-C Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3327 |
|
$0.1110 / $0.3780 | Buy Now |
DISTI #
87X7977
|
Newark | Tvs Diode, Aec-Q101, 200W, 12V, Sod-882, Clamping Voltage Vc Max:25V, Diode Case Style:Sod-882, No. Of Pins:2Pins, Operating Voltage:12V, Power Dissipation Pd:-, Product Range:Sphv-C Series, Automotive Qualification Standard:Aec-Q101Rohs Compliant: Yes |Littelfuse SPHV12-01ETG-C Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0820 / $0.1090 | Buy Now |
DISTI #
F6505CT-ND
|
DigiKey | TVS DIODE 12VWM 25VC SOD882 Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
183443 In Stock |
|
$0.0790 / $0.3700 | Buy Now |
DISTI #
576-SPHV12-01ETG-C
|
Mouser Electronics | ESD Suppressors / TVS Diodes 1CH 12V 200W BI RoHS: Compliant | 46779 |
|
$0.0790 / $0.3500 | Buy Now |
|
Future Electronics | SPHV Series 200 W 12 V Bi-Directional Surface Mount TVS Diode - SOD-882 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$0.0768 / $0.0833 | Buy Now |
|
Future Electronics | SPHV Series 200 W 12 V Bi-Directional Surface Mount TVS Diode - SOD-882 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$0.0768 / $0.0833 | Buy Now |
|
Ozdisan Elektronik | DIODE TVS 200W 12V SOD882 SMT T&R | 0 |
|
$0.1408 / $0.1619 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SPHV12-01ETG-C
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SPHV12-01ETG-C
Littelfuse Inc
Trans Voltage Suppressor Diode, 200W, 12V V(RWM), Bidirectional, 1 Element, Silicon, MO-236, GREEN, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | R-PBCC-N2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Breakdown Voltage-Min | 13.3 V | |
Breakdown Voltage-Nom | 13.3 V | |
Clamping Voltage-Max | 25 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | MO-236 | |
JESD-30 Code | R-PBCC-N2 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 200 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 12 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 |