Part Details for SPHV36-01KTG by Littelfuse Inc
Overview of SPHV36-01KTG by Littelfuse Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPHV36-01KTG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38Y6536
|
Newark | Tvs Diode, Aec-Q101, 200W, 36V, Sod-882, Product Range:Sphv Series, Tvs Polarity:Unidirectional, Reverse Stand-Off Voltage Vrwm:36V, Clamping Voltage Vc Max:60V, Diode Case Style:Sod-882, No. Of Pins:2Pins, Breakdown Voltage Min:40V Rohs Compliant: Yes |Littelfuse SPHV36-01KTG Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
87X7990
|
Newark | Tvs Diode, Aec-Q101, 200W, 36V, Sod-882, Product Range:Sphv Series, Tvs Polarity:Unidirectional, Reverse Stand-Off Voltage Vrwm:36V, Clamping Voltage Vc Max:60V, Diode Case Style:Sod-882, No. Of Pins:2Pins, Breakdown Voltage Min:40V Rohs Compliant: Yes |Littelfuse SPHV36-01KTG Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
|
Ozdisan Elektronik | DIODE TVS 200W 36V SOD882 SMT T&R | 0 |
|
$0.1371 / $0.1577 | RFQ |
Part Details for SPHV36-01KTG
SPHV36-01KTG CAD Models
SPHV36-01KTG Part Data Attributes:
|
SPHV36-01KTG
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SPHV36-01KTG
Littelfuse Inc
Trans Voltage Suppressor Diode, 200W, 36V V(RWM), Unidirectional, 1 Element, Silicon, MO-236,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Breakdown Voltage-Min | 40 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | MO-236 | |
JESD-30 Code | R-PDSO-N2 | |
Non-rep Peak Rev Power Dis-Max | 200 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 36 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SPHV36-01KTG
This table gives cross-reference parts and alternative options found for SPHV36-01KTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPHV36-01KTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AQHV36-01ETG | Transient Suppressor, | Littelfuse Inc | SPHV36-01KTG vs AQHV36-01ETG |