Part Details for SPHWH1L5N603YER5A2 by Samsung Semiconductor
Overview of SPHWH1L5N603YER5A2 by Samsung Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPHWH1L5N603YER5A2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1510-SPHWH1L5N603YER5A2CT-ND
|
DigiKey | LED LH502C COOL WHITE 5000K SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
503 In Stock |
|
$0.2805 / $0.9400 | Buy Now |
Part Details for SPHWH1L5N603YER5A2
SPHWH1L5N603YER5A2 CAD Models
SPHWH1L5N603YER5A2 Part Data Attributes
|
SPHWH1L5N603YER5A2
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SPHWH1L5N603YER5A2
Samsung Semiconductor
Single Color LED, Neutral White, 4.55mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Reach Compliance Code | compliant | |
Additional Feature | UL RECOGNIZED | |
Color | NEUTRAL WHITE | |
Configuration | SINGLE | |
Forward Current-Max | 0.88 A | |
Forward Voltage-Max | 6.3 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.7 mm | |
Packing Method | TR, 7 INCH | |
Shape | SQUARE | |
Size | 4.55 mm | |
Surface Mount | YES | |
Terminal Pitch | 2.5 mm | |
Viewing Angle | 120 deg |