Part Details for SPHWHAHDNE23YZT2D2 by Samsung Semiconductor
Overview of SPHWHAHDNE23YZT2D2 by Samsung Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for SPHWHAHDNE23YZT2D2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1510-SPHWHAHDNE23YZT2D2-ND
|
DigiKey | Linear IC's Min Qty: 2000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.3531 | Buy Now |
Part Details for SPHWHAHDNE23YZT2D2
SPHWHAHDNE23YZT2D2 CAD Models
SPHWHAHDNE23YZT2D2 Part Data Attributes
|
SPHWHAHDNE23YZT2D2
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SPHWHAHDNE23YZT2D2
Samsung Semiconductor
Neutral White, 14.5mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Reach Compliance Code | compliant | |
Color | NEUTRAL WHITE | |
Configuration | SINGLE | |
Forward Current-Max | 1.15 A | |
Forward Voltage-Max | 37.5 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | COB | |
Overall Height | 0.5 mm | |
Packing Method | TRAY | |
Shape | ROUND | |
Size | 14.5 mm | |
Surface Mount | YES | |
Viewing Angle | 115 deg |