Part Details for SPHWHTL3DA0GF4WPM6 by Samsung Semiconductor
Overview of SPHWHTL3DA0GF4WPM6 by Samsung Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Electronic Manufacturing
Renewable Energy
Price & Stock for SPHWHTL3DA0GF4WPM6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1510-2326-1-ND
|
DigiKey | LED LH351D WARM WHT 2700K 3535 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4754 In Stock |
|
$0.8004 / $2.2300 | Buy Now |
Part Details for SPHWHTL3DA0GF4WPM6
SPHWHTL3DA0GF4WPM6 CAD Models
SPHWHTL3DA0GF4WPM6 Part Data Attributes
|
SPHWHTL3DA0GF4WPM6
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SPHWHTL3DA0GF4WPM6
Samsung Semiconductor
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | UL RECOGNIZED | |
Color | WARM WHITE | |
Configuration | SINGLE WITH BUILT-IN ESD PROTECTION DEVICE | |
Forward Current-Max | 3 A | |
Forward Voltage-Max | 3.2 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2.33 mm | |
Packing Method | TR, 7 INCH | |
Reverse Voltage-Max | 19.5 V | |
Shape | ROUND | |
Size | 3.65 mm | |
Surface Mount | YES | |
Terminal Pitch | 2.8 mm | |
Viewing Angle | 128 deg |