Part Details for SPMWH1221FD5GBVMSA by Samsung Semiconductor
Overview of SPMWH1221FD5GBVMSA by Samsung Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPMWH1221FD5GBVMSA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1510-1480-1-ND
|
DigiKey | LED LM282B WARM WHT 3000K 2835 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
27838 In Stock |
|
$0.0259 / $0.2700 | Buy Now |
Part Details for SPMWH1221FD5GBVMSA
SPMWH1221FD5GBVMSA CAD Models
SPMWH1221FD5GBVMSA Part Data Attributes
|
SPMWH1221FD5GBVMSA
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SPMWH1221FD5GBVMSA
Samsung Semiconductor
Single Color LED,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Optoelectronic Device Type | SINGLE COLOR LED |