SPMWH1228FD5WAQMSE
Description: Single Color LED,

Overview of SPMWH1228FD5WAQMSE by Samsung Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Renewable Energy

Price & Stock for SPMWH1228FD5WAQMSE by Samsung Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # 1510-SPMWH1228FD5WAQMSECT-ND
DigiKey LED LM281B+ COOL WHT 5700K 2835 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 40000
In Stock
  • 1 $0.1000
  • 10 $0.0420
  • 100 $0.0200
  • 500 $0.0171
  • 1,000 $0.0131
  • 2,000 $0.0123
  • 4,000 $0.0123
  • 8,000 $0.0121
  • 12,000 $0.0105
  • 28,000 $0.0089
  • 100,000 $0.0073
$0.0073 / $0.1000 Buy Now

CAD Models for SPMWH1228FD5WAQMSE by Samsung Semiconductor
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SPMWH1228FD5WAQMSE by Samsung Semiconductor

SPMWH1228FD5WAQMSE
Samsung Semiconductor
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMSUNG SEMICONDUCTOR INC
Reach Compliance Code
compliant
HTS Code
8541.40.20.00
Samacsys Manufacturer
SAMSUNG
Additional Feature
UL RECOGNIZED
Color
COOL WHITE
Configuration
SINGLE
Forward Current-Max
0.16 A
Forward Voltage-Max
2.9 V
Mounting Feature
SURFACE MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
80 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
0.65 mm
Packing Method
TR, 7 INCH
Shape
RECTANGULAR
Size
2.84 mm
Surface Mount
YES
Terminal Pitch
2.075 mm
Viewing Angle
120 deg
Want to compare parts?
  1. SPMWH1228FD5WAQMSE
    Samsung Semiconductor
    Single Color LED,
    VS

Alternate Parts for SPMWH1228FD5WAQMSE

This table gives cross-reference parts and alternative options found for SPMWH1228FD5WAQMSE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPMWH1228FD5WAQMSE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SPMWH1228FD5WAQMSG Single Color LED, Samsung Semiconductor SPMWH1228FD5WAQMSE vs SPMWH1228FD5WAQMSG

Related Parts for SPMWH1228FD5WAQMSE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SPMWH1228FD5WAQMSE by Samsung Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SPMWH1228FD5WAQMSE by Samsung Semiconductor

Select Manufacturer
Which Manufacturer of SPMWH1228FD5WAQMSE would you like to use for your alert(s)?
  • Please alert me when SPMWH1228FD5WAQMSE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SPMWH1228FD5WAQMSE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SPMWH1228FD5WAQMSE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SPMWH1228FD5WAQMSE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SPMWH1228FD5WAQMSE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SPMWH1228FD5WAQMSE by Samsung Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: