Part Details for SPMWH1228FD7WARMS3 by Samsung Semiconductor
Overview of SPMWH1228FD7WARMS3 by Samsung Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPMWH1228FD7WARMS3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SPMWH1228FD7WARMS3-ND
|
DigiKey | LED LM281B COOL WHITE 5000K 2835 Min Qty: 40000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.0127 / $0.0155 | Buy Now |
|
Bristol Electronics | 28000 |
|
RFQ |
Part Details for SPMWH1228FD7WARMS3
SPMWH1228FD7WARMS3 CAD Models
SPMWH1228FD7WARMS3 Part Data Attributes
|
SPMWH1228FD7WARMS3
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SPMWH1228FD7WARMS3
Samsung Semiconductor
Single Color LED,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Optoelectronic Device Type | SINGLE COLOR LED |