Part Details for SPMWH1229AD7SGU0SA by Samsung Semiconductor
Overview of SPMWH1229AD7SGU0SA by Samsung Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for SPMWH1229AD7SGU0SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1510-1453-1-ND
|
DigiKey | LED LM283B WARM WHT 3500K 2835 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
39965 In Stock |
|
$0.0275 / $0.2900 | Buy Now |
Part Details for SPMWH1229AD7SGU0SA
SPMWH1229AD7SGU0SA CAD Models
SPMWH1229AD7SGU0SA Part Data Attributes
|
SPMWH1229AD7SGU0SA
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SPMWH1229AD7SGU0SA
Samsung Semiconductor
Single Color LED,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | SAMSUNG | |
Optoelectronic Device Type | SINGLE COLOR LED |