SPMWH22296Q7SGUKS1
Description: Single Color LED,

Overview of SPMWH22296Q7SGUKS1 by Samsung Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for SPMWH22296Q7SGUKS1 by Samsung Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # SPMWH22296Q7SGUKS1-ND
DigiKey LED LM283BS+ WARM WHT 3500K 2835 Min Qty: 40000 Lead time: 8 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 40,000 $0.0091
  • 100,000 $0.0075
$0.0075 / $0.0091 Buy Now

CAD Models for SPMWH22296Q7SGUKS1 by Samsung Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SPMWH22296Q7SGUKS1 by Samsung Semiconductor

SPMWH22296Q7SGUKS1
Samsung Semiconductor
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
SAMSUNG SEMICONDUCTOR INC
Reach Compliance Code
compliant
HTS Code
8541.40.20.00
Additional Feature
TR, 7 INCH:4000; UL RECOGNIZED
Color
NEUTRAL WHITE
Configuration
SINGLE
Forward Current-Max
0.07 A
Forward Voltage-Max
9.1 V
Mounting Feature
SURFACE MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
80 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
0.65 mm
Packing Method
TR, 11 INCH
Shape
RECTANGULAR
Size
2.84 mm
Surface Mount
YES
Terminal Pitch
2.015 mm
Viewing Angle
120 deg
Want to compare parts?
  1. SPMWH22296Q7SGUKS1
    Samsung Semiconductor
    Single Color LED,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SPMWH22296Q7SGUKS1 by Samsung Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SPMWH22296Q7SGUKS1 by Samsung Semiconductor

Select Manufacturer
Which Manufacturer of SPMWH22296Q7SGUKS1 would you like to use for your alert(s)?
  • Please alert me when SPMWH22296Q7SGUKS1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SPMWH22296Q7SGUKS1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SPMWH22296Q7SGUKS1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SPMWH22296Q7SGUKS1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SPMWH22296Q7SGUKS1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SPMWH22296Q7SGUKS1 by Samsung Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: