Part Details for SPMWH3326FC5FAP3S0 by Samsung Semiconductor
Overview of SPMWH3326FC5FAP3S0 by Samsung Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPMWH3326FC5FAP3S0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1510-SPMWH3326FC5FAP3S0CT-ND
|
DigiKey | LED LM302N COOL WHITE 6500K 1212 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
39904 In Stock |
|
$0.0966 / $0.4500 | Buy Now |
|
Quest Components | 2692 |
|
$0.1120 / $0.5600 | Buy Now |
Part Details for SPMWH3326FC5FAP3S0
SPMWH3326FC5FAP3S0 CAD Models
SPMWH3326FC5FAP3S0 Part Data Attributes
|
SPMWH3326FC5FAP3S0
Samsung Semiconductor
Buy Now
|
Compare Parts:
SPMWH3326FC5FAP3S0
Samsung Semiconductor
|
Samacsys Manufacturer | SAMSUNG |