Part Details for SPMWHT221MD5WAQ0S0 by Samsung Semiconductor
Overview of SPMWHT221MD5WAQ0S0 by Samsung Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for SPMWHT221MD5WAQ0S0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2226 |
|
RFQ |
Part Details for SPMWHT221MD5WAQ0S0
SPMWHT221MD5WAQ0S0 CAD Models
SPMWHT221MD5WAQ0S0 Part Data Attributes
|
SPMWHT221MD5WAQ0S0
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SPMWHT221MD5WAQ0S0
Samsung Semiconductor
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | SAMSUNG | |
Color@Wavelength | White | |
Forward Current-Max | 0.15 A | |
Forward Voltage-Max | 2.8 V | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.7 mm | |
Reverse Voltage-Max | 1.2 V | |
Viewing Angle | 120 deg |