Datasheets
SPMWHT221MD5WAUMS0 by: Samsung Semiconductor

Single Color LED,

Part Details for SPMWHT221MD5WAUMS0 by Samsung Semiconductor

Overview of SPMWHT221MD5WAUMS0 by Samsung Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Environmental Monitoring Internet of Things (IoT) Industrial Automation Smart Cities Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Consumer Electronics Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

Price & Stock for SPMWHT221MD5WAUMS0

Part # Distributor Description Stock Price Buy
DISTI # V72:2272_07045957
Arrow Electronics LED Uni-Color White 3500K 2-Pin SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1251 Container: Cut Strips Americas - 1331
  • 1 $0.0204
  • 10 $0.0202
  • 25 $0.0200
  • 50 $0.0198
  • 100 $0.0196
  • 250 $0.0194
  • 500 $0.0192
  • 1,000 $0.0190
$0.0190 / $0.0204 Buy Now
Bristol Electronics   21705
RFQ

Part Details for SPMWHT221MD5WAUMS0

SPMWHT221MD5WAUMS0 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SPMWHT221MD5WAUMS0 Part Data Attributes

SPMWHT221MD5WAUMS0 Samsung Semiconductor
Buy Now Datasheet
Compare Parts:
SPMWHT221MD5WAUMS0 Samsung Semiconductor Single Color LED,
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer SAMSUNG SEMICONDUCTOR INC
Reach Compliance Code compliant
HTS Code 8541.40.20.00
Samacsys Manufacturer SAMSUNG
Color@Wavelength White
Forward Current-Max 0.15 A
Forward Voltage-Max 2.8 V
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Optoelectronic Device Type SINGLE COLOR LED
Overall Height 0.7 mm
Reverse Voltage-Max 1.2 V
Viewing Angle 120 deg

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SPMWHT221MD5WAUMS0 by Samsung Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SPMWHT221MD5WAUMS0 by Samsung Semiconductor

  • Please alert me when SPMWHT221MD5WAUMS0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SPMWHT221MD5WAUMS0 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SPMWHT221MD5WAUMS0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SPMWHT221MD5WAUMS0 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SPMWHT221MD5WAUMS0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SPMWHT221MD5WAUMS0 by Samsung Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: