Part Details for SPMWHT325AD5YBR0S0 by Samsung Semiconductor
Overview of SPMWHT325AD5YBR0S0 by Samsung Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPMWHT325AD5YBR0S0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | 3623 LED Single Color LED RoHS: Compliant | Europe - 4000 |
|
RFQ |
Part Details for SPMWHT325AD5YBR0S0
SPMWHT325AD5YBR0S0 CAD Models
SPMWHT325AD5YBR0S0 Part Data Attributes
|
SPMWHT325AD5YBR0S0
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SPMWHT325AD5YBR0S0
Samsung Semiconductor
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | White | |
Forward Current-Max | 0.2 A | |
Forward Voltage-Max | 5.8 V | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.6 mm | |
Reverse Voltage-Max | 1.2 V | |
Viewing Angle | 120 deg |