Part Details for SPMWHT32BMD3YBU0S0 by Samsung Semiconductor
Overview of SPMWHT32BMD3YBU0S0 by Samsung Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Electronic Manufacturing
Renewable Energy
Price & Stock for SPMWHT32BMD3YBU0S0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1510-2403-1-ND
|
DigiKey | LED LM302C WARM WHT 3500K 3030 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
39975 In Stock |
|
$0.0591 / $0.4800 | Buy Now |
DISTI #
C1S700902148586
|
Chip1Stop | LEDs RoHS: Compliant | 31996 |
|
$0.0432 / $0.0684 | Buy Now |
Part Details for SPMWHT32BMD3YBU0S0
SPMWHT32BMD3YBU0S0 CAD Models
SPMWHT32BMD3YBU0S0 Part Data Attributes
|
SPMWHT32BMD3YBU0S0
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SPMWHT32BMD3YBU0S0
Samsung Semiconductor
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | SAMSUNG | |
Optoelectronic Device Type | SINGLE COLOR LED |