Optoelectronics
SPMWHT541MP5WAT0S4
Description: Single Color LED,

Overview of SPMWHT541MP5WAT0S4 by Samsung Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Renewable Energy

Price & Stock for SPMWHT541MP5WAT0S4 by Samsung Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # 1510-1260-1-ND
DigiKey LED LM561B PLUS NEU WHT 5630 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 309
In Stock
  • 1 $0.3800
  • 10 $0.2500
  • 100 $0.1671
  • 500 $0.1156
  • 1,000 $0.0963
  • 2,500 $0.0580
$0.0580 / $0.3800 Buy Now

CAD Models for SPMWHT541MP5WAT0S4 by Samsung Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SPMWHT541MP5WAT0S4 by Samsung Semiconductor

SPMWHT541MP5WAT0S4
Samsung Semiconductor
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMSUNG SEMICONDUCTOR INC
Reach Compliance Code
compliant
HTS Code
8541.40.20.00
Additional Feature
UL RECOGNIZED
Color
NEUTRAL WHITE
Configuration
SINGLE WITH BUILT-IN ESD PROTECTION DEVICE
Forward Current-Max
0.18 A
Forward Voltage-Max
2.8 V
Mounting Feature
SURFACE MOUNT
Number of Functions
1
Number of Terminals
4
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
0.7 mm
Packing Method
TR, 7 INCH
Reverse Voltage-Max
1.2 V
Shape
RECTANGULAR
Size
4.3 mm
Surface Mount
YES
Terminal Pitch
1.4 mm
Viewing Angle
120 deg
Want to compare parts?
  1. SPMWHT541MP5WAT0S4
    Samsung Semiconductor
    Single Color LED,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SPMWHT541MP5WAT0S4 by Samsung Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SPMWHT541MP5WAT0S4 by Samsung Semiconductor

Select Manufacturer
Which Manufacturer of SPMWHT541MP5WAT0S4 would you like to use for your alert(s)?
  • Please alert me when SPMWHT541MP5WAT0S4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SPMWHT541MP5WAT0S4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SPMWHT541MP5WAT0S4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SPMWHT541MP5WAT0S4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SPMWHT541MP5WAT0S4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SPMWHT541MP5WAT0S4 by Samsung Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: