Part Details for SPR1/2CVTPR2671F by KOA Speer Electronics Inc
Overview of SPR1/2CVTPR2671F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SPR1/2CVTPR2671F
SPR1/2CVTPR2671F CAD Models
SPR1/2CVTPR2671F Part Data Attributes
|
SPR1/2CVTPR2671F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SPR1/2CVTPR2671F
KOA Speer Electronics Inc
Fixed Resistor, Metal Film, 0.5W, 2670ohm, 400V, 1% +/-Tol, -350,350ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.10.00.65 | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e2 | |
Lead Diameter | 0.6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 235 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.5 mm | |
Package Length | 6.2 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 2670 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Temperature Coefficient | 350 ppm/°C | |
Terminal Finish | TIN COPPER | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 36.5377 V |
Alternate Parts for SPR1/2CVTPR2671F
This table gives cross-reference parts and alternative options found for SPR1/2CVTPR2671F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPR1/2CVTPR2671F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPR1/2CT52A2671F | Fixed Resistor, Metal Film, 0.5W, 2670ohm, 400V, 1% +/-Tol, -350,350ppm/Cel, | KOA Speer Electronics Inc | SPR1/2CVTPR2671F vs SPR1/2CT52A2671F |
SPR1/2CT52R2671F | Fixed Resistor, Metal Film, 0.5W, 2670ohm, 400V, 1% +/-Tol, -350,350ppm/Cel, | KOA Speer Electronics Inc | SPR1/2CVTPR2671F vs SPR1/2CT52R2671F |
SPR1/2CM10F2671F | Fixed Resistor, Metal Film, 0.5W, 2670ohm, 400V, 1% +/-Tol, -350,350ppm/Cel, | KOA Speer Electronics Inc | SPR1/2CVTPR2671F vs SPR1/2CM10F2671F |
SPR1/2CT26A2671F | Fixed Resistor, Metal Film, 0.5W, 2670ohm, 400V, 1% +/-Tol, -350,350ppm/Cel, | KOA Speer Electronics Inc | SPR1/2CVTPR2671F vs SPR1/2CT26A2671F |
SPR1/2CVTER2671F | Fixed Resistor, Metal Film, 0.5W, 2670ohm, 400V, 1% +/-Tol, -350,350ppm/Cel, | KOA Speer Electronics Inc | SPR1/2CVTPR2671F vs SPR1/2CVTER2671F |
SPR1/2CVTEA2671F | Fixed Resistor, Metal Film, 0.5W, 2670ohm, 400V, 1% +/-Tol, -350,350ppm/Cel, | KOA Speer Electronics Inc | SPR1/2CVTPR2671F vs SPR1/2CVTEA2671F |