SPR1CT52R221J
KOA Speer Electronics Inc
Description: Fixed Resistor, Carbon Film, 1W, 220ohm, 500V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT

Overview of SPR1CT52R221J by KOA Speer Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SPR1CT52R221J by KOA Speer Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 85AH4997
Newark Res, 220R, 1W, Axial, Metal Film Rohs Compliant: Yes |Koa SPR1CT52R221J RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk 0
  • 10 $0.3190
  • 25 $0.2960
  • 50 $0.2730
  • 100 $0.2500
$0.2500 / $0.3190 Buy Now
DISTI # 2019-SPR1CT52R221JCT-ND
DigiKey RESISTOR Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Tape & Reel (TR) 3803
In Stock
  • 1 $0.3000
  • 10 $0.1580
  • 50 $0.1078
  • 100 $0.0931
  • 500 $0.0689
  • 1,000 $0.0617
  • 4,000 $0.0571
  • 8,000 $0.0489
  • 12,000 $0.0472
  • 20,000 $0.0433
  • 28,000 $0.0422
  • 40,000 $0.0413
  • 100,000 $0.0366
$0.0366 / $0.3000 Buy Now
DISTI # 660-SPR1CT52R221J
Mouser Electronics Carbon Film Resistors - Through Hole 1W 220 5%TR RoHS: Compliant 11461
  • 1 $0.3000
  • 10 $0.1080
  • 100 $0.0690
  • 1,000 $0.0600
  • 4,000 $0.0600
  • 8,000 $0.0460
  • 24,000 $0.0380
  • 100,000 $0.0360
$0.0360 / $0.3000 Buy Now
DISTI # SPR1CT52R221J
TTI Carbon Film Resistors - Through Hole 1W 220 5%TR RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel Americas - 0
  • 4,000 $0.0550
  • 8,000 $0.0450
  • 12,000 $0.0420
  • 20,000 $0.0400
  • 40,000 $0.0370
  • 100,000 $0.0360
$0.0360 / $0.0550 Buy Now

CAD Models for SPR1CT52R221J by KOA Speer Electronics Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SPR1CT52R221J by KOA Speer Electronics Inc

SPR1CT52R221J
KOA Speer Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
Package Description
AXIAL LEADED, ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.10.00.65
Samacsys Manufacturer
KOA Speer
Additional Feature
FLAME PROOF
Construction
Tubular
JESD-609 Code
e2
Lead Diameter
0.8 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
235 °C
Operating Temperature-Min
-55 °C
Package Diameter
3.5 mm
Package Length
9 mm
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Packing Method
TR
Rated Power Dissipation (P)
1 W
Rated Temperature
70 °C
Resistance
220 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
CARBON FILM
Temperature Coefficient
350 ppm/°C
Terminal Finish
TIN COPPER
Terminal Shape
WIRE
Tolerance
5%
Working Voltage
14.8324 V
Want to compare parts?
  1. SPR1CT52R221J
    KOA Speer Electronics Inc
    Fixed Resistor, Carbon Film, 1W, 220ohm, 500V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for SPR1CT52R221J

This table gives cross-reference parts and alternative options found for SPR1CT52R221J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPR1CT52R221J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SPR1CL12.5A221J Fixed Resistor, Carbon Film, 1W, 220ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED KOA Speer Electronics Inc SPR1CT52R221J vs SPR1CL12.5A221J
SPR1CGTA221J Fixed Resistor, Carbon Film, 1W, 220ohm, 500V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT KOA Speer Electronics Inc SPR1CT52R221J vs SPR1CGTA221J
SPR1CL52A221J Fixed Resistor, Carbon Film, 1W, 220ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED KOA Speer Electronics Inc SPR1CT52R221J vs SPR1CL52A221J
SPR1CM15F221J Fixed Resistor, Metal Film, 1W, 220ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, KOA Speer Electronics Inc SPR1CT52R221J vs SPR1CM15F221J
SPR1CT52A221J Fixed Resistor, Carbon Film, 1W, 220ohm, 500V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT KOA Speer Electronics Inc SPR1CT52R221J vs SPR1CT52A221J
SPR1CVTPA221J Fixed Resistor, Carbon Film, 1W, 220ohm, 500V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT KOA Speer Electronics Inc SPR1CT52R221J vs SPR1CVTPA221J
SPR1CM12.5D221J Fixed Resistor, Metal Film, 1W, 220ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, KOA Speer Electronics Inc SPR1CT52R221J vs SPR1CM12.5D221J

Related Parts for SPR1CT52R221J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SPR1CT52R221J by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SPR1CT52R221J by KOA Speer Electronics Inc

Select Manufacturer
Which Manufacturer of SPR1CT52R221J would you like to use for your alert(s)?
  • Please alert me when SPR1CT52R221J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SPR1CT52R221J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SPR1CT52R221J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SPR1CT52R221J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SPR1CT52R221J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SPR1CT52R221J by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: