There are no models available for this part yet.
Overview of SPR1CT52R681J by KOA Speer Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SPR1CT52R681J by KOA Speer Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
85AH5006
|
Newark | Res, 680R, 1W, Axial, Metal Film Rohs Compliant: Yes |Koa SPR1CT52R681J RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.2500 / $0.3190 | Buy Now | |
DISTI #
2019-SPR1CT52R681JCT-ND
|
DigiKey | RESISTOR Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
3396 In Stock |
|
$0.0366 / $0.3200 | Buy Now | |
DISTI #
660-SPR1CT52R681J
|
Mouser Electronics | Carbon Film Resistors - Through Hole 1W 680 5%TR RoHS: Compliant | 8259 |
|
$0.0360 / $0.3200 | Buy Now | |
Quest Components | 3168 |
|
$0.0900 / $0.3000 | Buy Now | |||
DISTI #
C1S413111617265
|
Chip1Stop | Res Carbon Film 680 Ohm 5% 1W ±350ppm/C Conformal Coated AXL T/R RoHS: Compliant | 205 |
|
$0.0341 | Buy Now |
CAD Models for SPR1CT52R681J by KOA Speer Electronics Inc
Part Data Attributes for SPR1CT52R681J by KOA Speer Electronics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KOA SPEER ELECTRONICS INC
|
Package Description
|
Axial,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.10.00.65
|
Samacsys Manufacturer
|
KOA Speer
|
Additional Feature
|
FLAME PROOF
|
Construction
|
Tubular
|
JESD-609 Code
|
e2
|
Lead Diameter
|
0.8 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
235 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
3.5 mm
|
Package Length
|
9 mm
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
TR
|
Rated Power Dissipation (P)
|
1 W
|
Rated Temperature
|
70 °C
|
Resistance
|
680 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
CARBON FILM
|
Temperature Coefficient
|
350 ppm/°C
|
Terminal Finish
|
TIN COPPER
|
Terminal Shape
|
WIRE
|
Tolerance
|
5%
|
Working Voltage
|
26.0768 V
|
Alternate Parts for SPR1CT52R681J
This table gives cross-reference parts and alternative options found for SPR1CT52R681J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPR1CT52R681J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPR1CL52A681J | Fixed Resistor, Carbon Film, 1W, 680ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED | KOA Speer Electronics Inc | SPR1CT52R681J vs SPR1CL52A681J |
SPR1CL15A681J | Fixed Resistor, Carbon Film, 1W, 680ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED | KOA Speer Electronics Inc | SPR1CT52R681J vs SPR1CL15A681J |
SPR1CVTPA681J | Fixed Resistor, Carbon Film, 1W, 680ohm, 500V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | SPR1CT52R681J vs SPR1CVTPA681J |
SPR1CGTA681J | Fixed Resistor, Carbon Film, 1W, 680ohm, 500V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | SPR1CT52R681J vs SPR1CGTA681J |
SPR1CM15F681J | Fixed Resistor, Metal Film, 1W, 680ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | KOA Speer Electronics Inc | SPR1CT52R681J vs SPR1CM15F681J |