Part Details for SPR2101JT521 by KOA Corporation
Overview of SPR2101JT521 by KOA Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPR2101JT521
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | FIXED RESISTOR, CARBON FILM, 2W, 100OHM, 500V, 5% +/-TOL | 6000 |
|
Buy Now |
Part Details for SPR2101JT521
SPR2101JT521 CAD Models
SPR2101JT521 Part Data Attributes
|
SPR2101JT521
KOA Corporation
Buy Now
Datasheet
|
Compare Parts:
SPR2101JT521
KOA Corporation
RES,AXIAL,CARBON FILM,100 OHMS,500WV,5% +/-TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA CORP | |
Package Description | Axial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Film | |
JESD-609 Code | e0 | |
Lead Length | 30 mm | |
Manufacturer Series | SPR | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.2 mm | |
Package Length | 15 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | SPR | |
Technology | CARBON FILM | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Tolerance | 5% | |
Working Voltage | 500 V |