Part Details for SPR2C8DC48K by Hasco Relays and Electronics International Corp
Overview of SPR2C8DC48K by Hasco Relays and Electronics International Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPR2C8DC48K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Electromechanical Relay 48VDC 5.76KOhm 8A DPDT (29x12.7x15.7)mm THT General Purpose Relay RoHS: Compliant |
66 In Stock |
|
$4.3900 / $13.8300 | Buy Now |
|
Master Electronics | Electromechanical Relay 48VDC 5.76KOhm 8A DPDT (29x12.7x15.7)mm THT General Purpose Relay RoHS: Compliant |
66 In Stock |
|
$4.3900 / $13.8300 | Buy Now |