Part Details for SPR2CT521R822J by KOA Speer Electronics Inc
Overview of SPR2CT521R822J by KOA Speer Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPR2CT521R822J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH5037
|
Newark | Res, 8K2, 2W, Axial, Metal Film Rohs Compliant: Yes |Koa SPR2CT521R822J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2660 |
|
$0.6710 / $0.6760 | Buy Now |
DISTI #
2019-SPR2CT521R822JCT-ND
|
DigiKey | RESISTOR Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0720 / $0.4800 | Buy Now |
DISTI #
660-SPR2CT521R822J
|
Mouser Electronics | Carbon Film Resistors - Through Hole 2W 8.2K 5%TR RoHS: Compliant | 3843 |
|
$0.0720 / $0.5800 | Buy Now |
Part Details for SPR2CT521R822J
SPR2CT521R822J CAD Models
SPR2CT521R822J Part Data Attributes
|
SPR2CT521R822J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SPR2CT521R822J
KOA Speer Electronics Inc
Fixed Resistor, Carbon Film, 2W, 8200ohm, 500V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.10.00.65 | |
Samacsys Manufacturer | KOA Speer | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e2 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 235 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.2 mm | |
Package Length | 12 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 8200 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Temperature Coefficient | 350 ppm/°C | |
Terminal Finish | TIN COPPER | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 128.0625 V |
Alternate Parts for SPR2CT521R822J
This table gives cross-reference parts and alternative options found for SPR2CT521R822J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPR2CT521R822J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPR2CT52R822J | Fixed Resistor, Carbon Film, 2W, 8200ohm, 500V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | SPR2CT521R822J vs SPR2CT52R822J |
SPR2CT52A822J | Fixed Resistor, Carbon Film, 2W, 8200ohm, 500V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | SPR2CT521R822J vs SPR2CT52A822J |
SPR2CL521R822J | Fixed Resistor, Carbon Film, 2W, 8200ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED | KOA Speer Electronics Inc | SPR2CT521R822J vs SPR2CL521R822J |
SPR2CGTA822J | Fixed Resistor, Carbon Film, 2W, 8200ohm, 500V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | SPR2CT521R822J vs SPR2CGTA822J |
SPR2CN17TEB822J | Fixed Resistor, Carbon Film, 2W, 8200ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED | KOA Speer Electronics Inc | SPR2CT521R822J vs SPR2CN17TEB822J |
SPR2CM15E822J | Fixed Resistor, Metal Film, 2W, 8200ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | KOA Speer Electronics Inc | SPR2CT521R822J vs SPR2CM15E822J |