SPR2CT52R220J
KOA Speer Electronics Inc
Description: Fixed Resistor, Carbon Film, 2W, 22ohm, 500V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT

Overview of SPR2CT52R220J by KOA Speer Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SPR2CT52R220J by KOA Speer Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 85AH5011
Newark Res, 22R, 2W, Axial, Metal Film Rohs Compliant: Yes |Koa SPR2CT52R220J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 0
  • 1 $0.5900
  • 10 $0.4600
$0.4600 / $0.5900 Buy Now
DISTI # 2019-SPR2CT52R220JCT-ND
DigiKey RESISTOR Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Tape & Reel (TR) 1740
In Stock
  • 1 $0.6400
  • 10 $0.3370
  • 50 $0.2314
  • 100 $0.1992
  • 500 $0.1462
  • 1,000 $0.1295
  • 2,000 $0.1295
  • 4,000 $0.1123
  • 6,000 $0.1013
  • 10,000 $0.0927
  • 20,000 $0.0852
  • 50,000 $0.0771
  • 100,000 $0.0720
$0.0720 / $0.6400 Buy Now
DISTI # 660-SPR2CT52R220J
Mouser Electronics Carbon Film Resistors - Through Hole 2W 22 5%TR RoHS: Compliant 4003
  • 1 $0.5200
  • 10 $0.3970
  • 100 $0.1670
  • 1,000 $0.1030
  • 2,000 $0.0860
  • 24,000 $0.0840
  • 50,000 $0.0820
$0.0820 / $0.5200 Buy Now
DISTI # SPR2CT52R220J
TTI Carbon Film Resistors - Through Hole 2W 22 5%TR RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel Americas - 0
  • 2,000 $0.0850
  • 4,000 $0.0830
  • 6,000 $0.0820
  • 10,000 $0.0800
  • 20,000 $0.0790
  • 30,000 $0.0770
  • 50,000 $0.0760
$0.0760 / $0.0850 Buy Now

CAD Models for SPR2CT52R220J by KOA Speer Electronics Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SPR2CT52R220J by KOA Speer Electronics Inc

SPR2CT52R220J
KOA Speer Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
Package Description
Axial,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.10.00.65
Samacsys Manufacturer
KOA Speer
Additional Feature
FLAME PROOF
Construction
Tubular
JESD-609 Code
e2
Lead Diameter
0.8 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
235 °C
Operating Temperature-Min
-55 °C
Package Diameter
4.2 mm
Package Length
12 mm
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Packing Method
TR
Rated Power Dissipation (P)
2 W
Rated Temperature
70 °C
Resistance
22 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
CARBON FILM
Temperature Coefficient
350 ppm/°C
Terminal Finish
TIN COPPER
Terminal Shape
WIRE
Tolerance
5%
Working Voltage
6.6332 V
Want to compare parts?
  1. SPR2CT52R220J
    KOA Speer Electronics Inc
    Fixed Resistor, Carbon Film, 2W, 22ohm, 500V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for SPR2CT52R220J

This table gives cross-reference parts and alternative options found for SPR2CT52R220J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPR2CT52R220J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SPR2CM15E220J Fixed Resistor, Metal Film, 2W, 22ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, KOA Speer Electronics Inc SPR2CT52R220J vs SPR2CM15E220J
SPR2CL15A220J Fixed Resistor, Carbon Film, 2W, 22ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED KOA Speer Electronics Inc SPR2CT52R220J vs SPR2CL15A220J
SPR2CT521R220J Fixed Resistor, Carbon Film, 2W, 22ohm, 500V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT KOA Speer Electronics Inc SPR2CT52R220J vs SPR2CT521R220J
SPR2CL20A220J Fixed Resistor, Carbon Film, 2W, 22ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED KOA Speer Electronics Inc SPR2CT52R220J vs SPR2CL20A220J
SPR2CU220J Fixed Resistor, Metal Film, 2W, 22ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, KOA Speer Electronics Inc SPR2CT52R220J vs SPR2CU220J
SPR2CVTPA220J Fixed Resistor, Carbon Film, 2W, 22ohm, 500V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT KOA Speer Electronics Inc SPR2CT52R220J vs SPR2CVTPA220J
SPR2CL521A220J Fixed Resistor, Carbon Film, 2W, 22ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED KOA Speer Electronics Inc SPR2CT52R220J vs SPR2CL521A220J

Related Parts for SPR2CT52R220J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SPR2CT52R220J by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SPR2CT52R220J by KOA Speer Electronics Inc

Select Manufacturer
Which Manufacturer of SPR2CT52R220J would you like to use for your alert(s)?
  • Please alert me when SPR2CT52R220J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SPR2CT52R220J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SPR2CT52R220J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SPR2CT52R220J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SPR2CT52R220J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SPR2CT52R220J by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: