Part Details for SPR2CT52R471J by KOA Speer Electronics Inc
Overview of SPR2CT52R471J by KOA Speer Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPR2CT52R471J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH5012
|
Newark | Res, 470R, 2W, Axial, Metal Film Rohs Compliant: Yes |Koa SPR2CT52R471J Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.4600 / $0.5900 | Buy Now |
DISTI #
2019-SPR2CT52R471JCT-ND
|
DigiKey | RESISTOR Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1969 In Stock |
|
$0.0720 / $0.6400 | Buy Now |
DISTI #
660-SPR2CT52R471J
|
Mouser Electronics | Carbon Film Resistors - Through Hole 2W 470 5%TR RoHS: Compliant | 5005 |
|
$0.0710 / $0.5200 | Buy Now |
DISTI #
SPR2CT52R471J
|
TTI | Carbon Film Resistors - Through Hole 2W 470 5%TR RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.0710 / $0.0850 | Buy Now |
Part Details for SPR2CT52R471J
SPR2CT52R471J CAD Models
SPR2CT52R471J Part Data Attributes
|
SPR2CT52R471J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SPR2CT52R471J
KOA Speer Electronics Inc
Fixed Resistor, Carbon Film, 2W, 470ohm, 500V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.10.00.65 | |
Samacsys Manufacturer | KOA Speer | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e2 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 235 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.2 mm | |
Package Length | 12 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 470 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Temperature Coefficient | 350 ppm/°C | |
Terminal Finish | TIN COPPER | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 30.6594 V |
Alternate Parts for SPR2CT52R471J
This table gives cross-reference parts and alternative options found for SPR2CT52R471J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPR2CT52R471J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPR2CL521R471J | Fixed Resistor, Carbon Film, 2W, 470ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED | KOA Speer Electronics Inc | SPR2CT52R471J vs SPR2CL521R471J |
SPR2CVTPA471J | Fixed Resistor, Carbon Film, 2W, 470ohm, 500V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | SPR2CT52R471J vs SPR2CVTPA471J |
SPR2CL20A471J | Fixed Resistor, Carbon Film, 2W, 470ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED | KOA Speer Electronics Inc | SPR2CT52R471J vs SPR2CL20A471J |
SPR2CT521A471J | Fixed Resistor, Carbon Film, 2W, 470ohm, 500V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | SPR2CT52R471J vs SPR2CT521A471J |
SPR2CGTA471J | Fixed Resistor, Carbon Film, 2W, 470ohm, 500V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | SPR2CT52R471J vs SPR2CGTA471J |
SPR2CL15A471J | Fixed Resistor, Carbon Film, 2W, 470ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED | KOA Speer Electronics Inc | SPR2CT52R471J vs SPR2CL15A471J |