Part Details for SPT5A by Bogen Communications Inc
Overview of SPT5A by Bogen Communications Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPT5A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50F1901
|
Newark | Loudspeakers, 7.5 Watt Reflex Horn, Product Range:-, Plug Type:- Rohs Compliant: No |Bogen Communications SPT5A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$47.5300 | Buy Now |
DISTI #
70146592
|
RS | Horn, 250 Hz to 14 kHz, 7.5 W (RMS) W, -22, 6 in. Dia.x 4 in. D, Plastic | Bogen Communications Inc. SPT5A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$49.3500 / $53.6400 | Buy Now |