-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Adjustable Positive LDO Regulator, 1.25V Min, 16V Max, 0.7V Dropout, BIPolar, PSSO5, TO-263BA, 5 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1016-1851-1-ND
|
DigiKey | IC REG LINEAR POS ADJ 3A TO263-5 Min Qty: 1 Lead time: 5 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
674 In Stock |
|
$0.9454 / $2.1500 | Buy Now |
DISTI #
701-SPX29302T5-L/TR
|
Mouser Electronics | LDO Voltage Regulators 3A LOW DROPOUT WITH ENABLE RoHS: Compliant | 1128 |
|
$0.9330 / $2.1500 | Buy Now |
|
Future Electronics | SPX29302 Series ADJ Output Voltage 3 A SMT LDO Regulator - TO-263-5 T/R RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.9700 / $1.0600 | Buy Now |
|
Future Electronics | SPX29302 Series ADJ Output Voltage 3 A SMT LDO Regulator - TO-263-5 T/R RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.9150 / $1.0100 | Buy Now |
DISTI #
SPX29302T5-L/TR
|
TME | IC: voltage regulator, LDO,linear,adjustable, 3A, TO263-5, SMD Min Qty: 1 | 32 |
|
$1.2500 / $2.3100 | Buy Now |
|
Ameya Holding Limited | SPX29302 Series ADJ Output Voltage 3 A SMT LDO Regulator - TO-263-5 T/R | 5000 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 212360 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | 3A Adjustable 1.25V~16V Positive electrode 16V TO-263-5 Linear Voltage Regulators (LDO) ROHS | 7661 |
|
$0.3223 / $0.5328 | Buy Now |
|
Flip Electronics | Stock | 138500 |
|
RFQ | |
|
New Advantage Corporation | SPX29302 Series ADJ Output Voltage 3 A SMT LDO Regulator - TO-263-5 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 109000 |
|
$0.7867 / $0.8429 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SPX29302T5-L/TR
MaxLinear Inc
Buy Now
Datasheet
|
Compare Parts:
SPX29302T5-L/TR
MaxLinear Inc
Adjustable Positive LDO Regulator, 1.25V Min, 16V Max, 0.7V Dropout, BIPolar, PSSO5, TO-263BA, 5 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MAXLINEAR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | MaxLinear, Inc. | |
Dropout Voltage1-Max | 0.7 V | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e3 | |
Length | 10.16 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 16 V | |
Output Voltage1-Min | 1.25 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 5.08 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 9.015 mm |
This table gives cross-reference parts and alternative options found for SPX29302T5-L/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPX29302T5-L/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC29302WUTR | 1.25 V-25V ADJUSTABLE POSITIVE LDO REGULATOR, 0.6V DROPOUT, PSSO5, ROHS COMPLIANT, TO-263, D2PAK-5 | Micrel Inc | SPX29302T5-L/TR vs MIC29302WUTR |
SPX29302T5-L/TR | Adjustable Positive LDO Regulator, 1.25V Min, 16V Max, 0.7V Dropout, PSSO5, LEAD FREE, TO-263BA, 5 PIN | Exar Corporation | SPX29302T5-L/TR vs SPX29302T5-L/TR |
SPX29302T5 | Adjustable Positive LDO Regulator, 1.25V Min, 16V Max, 0.7V Dropout, PSSO5, TO-263BA, 5 PIN | Sipex Corporation | SPX29302T5-L/TR vs SPX29302T5 |