Datasheets
SQ2310ES-T1-GE3 by:

SQ2310ES Automotive N-Channel 20 V (D-S) 175 °C MOSFET

Part Details for SQ2310ES-T1-GE3 by Vishay Siliconix

Overview of SQ2310ES-T1-GE3 by Vishay Siliconix

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Energy and Power Systems Agriculture Technology Medical Imaging Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming Robotics and Drones

Price & Stock for SQ2310ES-T1-GE3

Part # Distributor Description Stock Price Buy
DISTI # 70459598
RS 20V 6A 2W | Siliconix / Vishay SQ2310ES-T1-GE3 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk 0
  • 3,000 $0.7900
  • 30,000 $0.7500
  • 150,000 $0.7100
  • 300,000 $0.6700
$0.6700 / $0.7900 RFQ

Part Details for SQ2310ES-T1-GE3

SQ2310ES-T1-GE3 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SQ2310ES-T1-GE3 Part Data Attributes

SQ2310ES-T1-GE3 Vishay Siliconix
Buy Now Datasheet
Compare Parts:
SQ2310ES-T1-GE3 Vishay Siliconix SQ2310ES Automotive N-Channel 20 V (D-S) 175 °C MOSFET
Pbfree Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer VISHAY SILICONIX
Part Package Code SOT-23
Package Description SMALL OUTLINE, R-PDSO-G3
Pin Count 3
Reach Compliance Code unknown
ECCN Code EAR99
Samacsys Manufacturer Vishay
Avalanche Energy Rating (Eas) 5 mJ
Configuration SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 20 V
Drain Current-Max (ID) 6 A
Drain-source On Resistance-Max 0.03 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR
Feedback Cap-Max (Crss) 46 pF
JEDEC-95 Code TO-236AB
JESD-30 Code R-PDSO-G3
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 3
Operating Mode ENHANCEMENT MODE
Operating Temperature-Max 175 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type N-CHANNEL
Pulsed Drain Current-Max (IDM) 24 A
Qualification Status Not Qualified
Surface Mount YES
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 10
Transistor Element Material SILICON
Turn-off Time-Max (toff) 46 ns
Turn-on Time-Max (ton) 23 ns

Alternate Parts for SQ2310ES-T1-GE3

This table gives cross-reference parts and alternative options found for SQ2310ES-T1-GE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SQ2310ES-T1-GE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SI3442CDV-T1-GE3 Small Signal Field-Effect Transistor, 6.6A I(D), 20V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MO-193AA, HALOGEN FREE AND ROHS COMPLIANT, MO-193C, TSOP-6 Vishay Intertechnologies SQ2310ES-T1-GE3 vs SI3442CDV-T1-GE3
SI2374DS-T1-GE3 Small Signal Field-Effect Transistor, 5.9A I(D), 20V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-3 Vishay Intertechnologies SQ2310ES-T1-GE3 vs SI2374DS-T1-GE3
SI2312CDS-T1-GE3 Small Signal Field-Effect Transistor, 6A I(D), 20V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB, TO-236, SOT-23, 3 PIN Vishay Intertechnologies SQ2310ES-T1-GE3 vs SI2312CDS-T1-GE3
SI2312CDS-T1-GE3 TRANSISTOR 6000 mA, 20 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-3, FET General Purpose Small Signal Vishay Siliconix SQ2310ES-T1-GE3 vs SI2312CDS-T1-GE3
SQ2310ES-T1_GE3 Small Signal Field-Effect Transistor, 6A I(D), 20V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-3 Vishay Intertechnologies SQ2310ES-T1-GE3 vs SQ2310ES-T1_GE3
SI3442CDV-T1-GE3 TRANSISTOR SMALL SIGNAL, FET, FET General Purpose Small Signal Vishay Siliconix SQ2310ES-T1-GE3 vs SI3442CDV-T1-GE3

SQ2310ES-T1-GE3 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SQ2310ES-T1-GE3 by Vishay Siliconix.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SQ2310ES-T1-GE3 by Vishay Siliconix

  • Please alert me when SQ2310ES-T1-GE3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SQ2310ES-T1-GE3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SQ2310ES-T1-GE3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SQ2310ES-T1-GE3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SQ2310ES-T1-GE3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SQ2310ES-T1-GE3 by Vishay Siliconix

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: