Part Details for SQ24D25 by Teledyne Relays
Overview of SQ24D25 by Teledyne Relays
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SQ24D25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
881-SQ24D25
|
Mouser Electronics | Solid State Relays - Industrial Mount 25A 230VAC Zero Cross RoHS: Compliant | 123 |
|
$265.9200 / $272.1700 | Buy Now |
DISTI #
70105535
|
RS | Relay 230 VAC Solid State 25 A 240 A Panel Mount -40 ° C +100 ° C | Teledyne Relays SQ24D25 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 10 |
|
$260.6900 / $274.4100 | Buy Now |
DISTI #
51887844
|
Verical | Relay SSR 32V DC-IN 25A 280V AC-OUT 13-Pin Min Qty: 1 Package Multiple: 1 Date Code: 1711 | Americas - 271 |
|
$281.0461 / $333.3539 | Buy Now |
DISTI #
SQ24D25
|
Richardson RFPD | SOLID STATE RELAY RoHS: Not Compliant Min Qty: 36 | 0 |
|
$230.9600 | Buy Now |
|
Neutron USA | Relay 230 VAC Solid State 25 A 240 A Panel Mount -40 &, deg C +100 &, deg C | 50 |
|
$299.0100 | Buy Now |