Part Details for SQCAEM1R0BAJ1A by Kyocera AVX Components
Overview of SQCAEM1R0BAJ1A by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for SQCAEM1R0BAJ1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43X8093
|
Newark | Ultra Q/Tape/Reel, 7 Inch Plastic Embossed Tape Rohs Compliant: Yes |Kyocera Avx SQCAEM1R0BAJ1A Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4500 / $1.8300 | Buy Now |
Part Details for SQCAEM1R0BAJ1A
SQCAEM1R0BAJ1A CAD Models
SQCAEM1R0BAJ1A Part Data Attributes
|
SQCAEM1R0BAJ1A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SQCAEM1R0BAJ1A
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 150V, 10% +Tol, 10% -Tol, 90ppm/Cel TC, 0.000001uF, 0606
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0505 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.979 mm | |
JESD-609 Code | e0 | |
Length | 1.4 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 150 V | |
Size Code | 0606 | |
Temperature Coefficient | 90ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | |
Width | 1.4 mm |