There are no models available for this part yet.
Overview of SQCB2M281JAJWE by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SQCB2M281JAJWE by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SQCB2M281JAJWE-ND
|
DigiKey | CAP CER 280PF 200V 1111 Lead time: 19 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
SQCB2M281JAJWE
|
Avnet Americas | Cap Ceramic 280pF 200V +90?30ppm/C 5% SMD 175?C Waffle Pack - Waffle Pack (Alt: SQCB2M281JAJWE) RoHS: Not Compliant Min Qty: 391 Package Multiple: 80 Container: Waffle Pack | 0 |
|
RFQ |