Part Details for SQCBEA821JAJME by Kyocera AVX Components
Overview of SQCBEA821JAJME by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for SQCBEA821JAJME
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54Y4792
|
Newark | Ultra Q/Tape/Reel, 7 Inch Embossed Tape Rohs Compliant: Yes |Kyocera Avx SQCBEA821JAJME RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1500 / $1.4500 | Buy Now |
DISTI #
SQCBEA821JAJME
|
Avnet Abacus | Multilayer Ceramic Capacitor, 820 pF, 150 V, � 5%, A, 1111 [2828 Metric] (Alt: SQCBEA821JAJME) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for SQCBEA821JAJME
SQCBEA821JAJME CAD Models
SQCBEA821JAJME Part Data Attributes
|
SQCBEA821JAJME
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SQCBEA821JAJME
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 150V, A, -/+30ppm/Cel TC, 0.00082uF, 1111
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1111 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.676 mm | |
JESD-609 Code | e0 | |
Length | 2.79 mm | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 150 V | |
Size Code | 1111 | |
Temperature Characteristics Code | A | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | |
Width | 2.79 mm |
Alternate Parts for SQCBEA821JAJME
This table gives cross-reference parts and alternative options found for SQCBEA821JAJME. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SQCBEA821JAJME, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SQCBEA821JATWE | Ceramic Capacitor, Ceramic, 150V, A, -/+30ppm/Cel TC, 0.00082uF, 1111 | Kyocera AVX Components | SQCBEA821JAJME vs SQCBEA821JATWE |
SQCBEA821JA16A | Ceramic Capacitor, Ceramic, 150V, A, -/+30ppm/Cel TC, 0.00082uF, 1111 | Kyocera AVX Components | SQCBEA821JAJME vs SQCBEA821JA16A |
SQCBEA821JA11A | Ceramic Capacitor, Ceramic, 150V, A, -/+30ppm/Cel TC, 0.00082uF, 1111 | Kyocera AVX Components | SQCBEA821JAJME vs SQCBEA821JA11A |
SQCBEA821JA1WE | Ceramic Capacitor, Ceramic, 150V, A, -/+30ppm/Cel TC, 0.00082uF, 1111 | Kyocera AVX Components | SQCBEA821JAJME vs SQCBEA821JA1WE |
SQCBEA821JAT6A | Ceramic Capacitor, Ceramic, 150V, A, -/+30ppm/Cel TC, 0.00082uF, 1111 | Kyocera AVX Components | SQCBEA821JAJME vs SQCBEA821JAT6A |
SQCBEA821JAH1A | Ceramic Capacitor, Ceramic, 150V, A, -/+30ppm/Cel TC, 0.00082uF, 1111 | Kyocera AVX Components | SQCBEA821JAJME vs SQCBEA821JAH1A |
SQCBEA821JA1ME | Ceramic Capacitor, Ceramic, 150V, A, -/+30ppm/Cel TC, 0.00082uF, 1111 | Kyocera AVX Components | SQCBEA821JAJME vs SQCBEA821JA1ME |
SQCBEA821JAJWE | Ceramic Capacitor, Ceramic, 150V, A, -/+30ppm/Cel TC, 0.00082uF, 1111 | Kyocera AVX Components | SQCBEA821JAJME vs SQCBEA821JAJWE |
AQ14EA821JATBE | Ceramic Capacitor, Multilayer, Ceramic, 150V, 5% +Tol, 5% -Tol, A, -/+30ppm/Cel TC, 0.00082uF, 1111, | Kyocera AVX Components | SQCBEA821JAJME vs AQ14EA821JATBE |
SQCBEA821JA7ME | Ceramic Capacitor, Ceramic, 150V, A, -/+30ppm/Cel TC, 0.00082uF, 1111 | Kyocera AVX Components | SQCBEA821JAJME vs SQCBEA821JA7ME |