Part Details for SQCSVA150JAT1A by Kyocera AVX Components
Overview of SQCSVA150JAT1A by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SQCSVA150JAT1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65M3069
|
Newark | Capacitor Rf/Microwave 15Pf, 250V, 0603 5%, Capacitance:15Pf, Capacitance Tolerance:± 5%, Capacitor Case Style:0603 [1608 Metric], Capacitor Dielectric Type:Ceramic, Capacitor Mounting:Smd, Capacitor Terminals:Smd Rohs Compliant: Yes |Kyocera Avx SQCSVA150JAT1A Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
12P9216
|
Newark | Rf/Microwave Capacitor 15Pf, 250V, 0603 5%, Capacitance:15Pf, Voltage Rating:250V, Product Range:Sq Series, Capacitance Tolerance:± 5%, Operating Temperature Max:125°C, Capacitor Case Style:0603 [1608 Metric], Filter Terminals:Smd Rohs Compliant: Yes |Kyocera Avx SQCSVA150JAT1A Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
478-3504-1-ND
|
DigiKey | CAP CER 15PF 250V 0603 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
3800 In Stock |
|
$0.2586 / $0.7700 | Buy Now |
|
Bristol Electronics | 3930 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 7 | 3915 |
|
$0.1950 / $0.7500 | Buy Now |
|
Quest Components | 3132 |
|
$0.2500 / $1.0000 | Buy Now | |
DISTI #
1697212RL
|
element14 Asia-Pacific | CAP, 15PF, 250V, 5%, 0603, SMD RoHS: Compliant Min Qty: 500 Container: Reel | 300 |
|
$0.2950 / $0.4014 | Buy Now |
DISTI #
1697212
|
element14 Asia-Pacific | CAP, 15PF, 250V, 5%, 0603, SMD RoHS: Compliant Min Qty: 10 Container: Cut Tape | 300 |
|
$0.2950 / $0.6686 | Buy Now |
DISTI #
1697212RL
|
Farnell | CAP, 15PF, 250V, 5%, 0603, SMD RoHS: Compliant Min Qty: 500 Lead time: 19 Weeks, 1 Days Container: Reel | 300 |
|
$0.1886 / $0.2772 | Buy Now |
DISTI #
1697212
|
Farnell | CAP, 15PF, 250V, 5%, 0603, SMD RoHS: Compliant Min Qty: 10 Lead time: 19 Weeks, 1 Days Container: Cut Tape | 300 |
|
$0.1886 / $0.5370 | Buy Now |
Part Details for SQCSVA150JAT1A
SQCSVA150JAT1A CAD Models
SQCSVA150JAT1A Part Data Attributes
|
SQCSVA150JAT1A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SQCSVA150JAT1A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Additional Feature | STANDARDS: MIL-PRF-123, MIL-PRF-55681 | |
Capacitance | 0.000015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.762 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | -/+30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.813 mm |
Alternate Parts for SQCSVA150JAT1A
This table gives cross-reference parts and alternative options found for SQCSVA150JAT1A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SQCSVA150JAT1A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SH18N150J251CG | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | SQCSVA150JAT1A vs SH18N150J251CG |
SH18N150J251CT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | SQCSVA150JAT1A vs SH18N150J251CT |
251R14S150JV4R | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Johanson Technology Inc | SQCSVA150JAT1A vs 251R14S150JV4R |
GUQ10CG150J250NT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0603, CHIP, LEAD FREE | Cal-Chip Electronics | SQCSVA150JAT1A vs GUQ10CG150J250NT |
HC0603CG150J251 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | SQCSVA150JAT1A vs HC0603CG150J251 |
251R14S150JV4W | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Johanson Technology Inc | SQCSVA150JAT1A vs 251R14S150JV4W |
251R14S150JT4W | CAPACITOR, CERAMIC, MULTILAYER, 250V, C0G, 0.000015uF, SURFACE MOUNT, 0603, CHIP | Johanson Technology Inc | SQCSVA150JAT1A vs 251R14S150JT4W |
SQCSVA150JA1ME | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Kyocera AVX Components | SQCSVA150JAT1A vs SQCSVA150JA1ME |
RF18N150J251CG | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | SQCSVA150JAT1A vs RF18N150J251CG |
251R14S150JT4S | CAPACITOR, CERAMIC, MULTILAYER, 250V, C0G, 0.000015uF, SURFACE MOUNT, 0603, CHIP | Johanson Technology Inc | SQCSVA150JAT1A vs 251R14S150JT4S |